Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Current (mA)
1
Control Method
PWM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Number of Supported Fans
1
Over Temperature Alert
Yes
System Shutdown
Yes
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

