Arrow Electronic Components Online
TC54VC2602ECB713|MICROCHP|simage
TC54VC2602ECB713|MICROCHP|limage
Supervisory Circuits

TC54VC2602ECB713

Processor Supervisor 2.6V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    0.2
  • Output Driver
    Active Low/CMOS/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    2.548
  • Typical Reset Threshold Voltage (V)
    2.6
  • Maximum Reset Threshold Voltage (V)
    2.652
  • Monitored Voltage (V)
    0.7 to 10
  • Minimum Operating Supply Voltage (V)
    0.7
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Supply Current (uA)
    1(Typ)
  • Maximum Power Dissipation (mW)
    240
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max) mm
  • Package Width
    1.8(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23A
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources