Gate and Power Drivers
TC4424AVOA
Driver 4.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
21
Maximum Fall Time (ns)
21
Maximum Propagation Delay Time (ns)
48
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
2
Typical Input Low Threshold Voltage (V)
1.3
Typical Input High Threshold Voltage (V)
1.5
Peak Output Current (A)
4.5(Typ)
Output Resistance (Ohm)
2.8|2.2
Maximum Power Dissipation (mW)
610
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Latch-Up Proof
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

