Arrow Electronic Components Online
TC277TP64F200NDCKXUMA1|INFINEON|simage
TC277TP64F200NDCKXUMA1|INFINEON|limage
Microcontrollers - MCUs

TC277TP64F200NDCKXUMA1

MCU 32-bit TriCore RISC 4MB Flash 3.3V/5V Automotive AEC-Q100 292-Pin LFBGA T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    AURIX
  • Instruction Set Architecture
    RISC
  • Device Core
    TriCore
  • Maximum CPU Frequency (MHz)
    200
  • Maximum Clock Rate (MHz)
    200
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    4MB
  • RAM Size
    472KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/FlexRay/HSSL/I2C/LIN/SENT/SI5/SPI
  • Number of I/Os
    169
  • No. of Timers
    4
  • Number of ADCs
    1
  • ADC Channels
    60
  • ADC Resolution (bit)
    12
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    4
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1480
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max) - 0.33(Min)
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    292
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    292
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources