Microcontrollers - MCUs
TC275TP64F200NDCKXUMA1
MCU 32-bit TriCore RISC 4MB Flash 3.3V/5V Automotive AEC-Q100 176-Pin LQFP EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
TC275TP64F200NDCKXUMA1
Automotive
Yes
PPAP
Unknown
Family Name
AURIX
Instruction Set Architecture
RISC
Device Core
TriCore
Maximum CPU Frequency (MHz)
200
Maximum Clock Rate (MHz)
200
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4MB
RAM Size
472KB
Programmability
Yes
Interface Type
CAN
Number of I/Os
112
Number of ADCs
1
ADC Channels
48
ADC Resolution (bit)
12
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
4
Ethernet
0
Watchdog
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
176
Lead Shape
Gull-wing

