Arrow Electronic Components Online
TC1798F512F300EPABKXUMA2|INFINEON|simage
TC1798F512F300EPABKXUMA2|INFINEON|limage
Microcontrollers - MCUs

TC1798F512F300EPABKXUMA2

MCU 32-bit TriCore RISC 4MB Flash 3.3V/5V 516-Pin LFBGA T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    AUDO MAX
  • Instruction Set Architecture
    RISC
  • Device Core
    TriCore
  • Maximum CPU Frequency (MHz)
    300
  • Maximum Clock Rate (MHz)
    300
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    4MB
  • RAM Size
    288KB
  • Maximum Expanded Memory Size
    16MB
  • Programmability
    Yes
  • Interface Type
    CAN
  • Number of I/Os
    238
  • No. of Timers
    2
  • Number of ADCs
    4
  • ADC Resolution (bit)
    10/10/10/10
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    4
  • Ethernet
    0
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1808
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max) - 0.3(Min)
  • Package Width
    25
  • Package Length
    25
  • PCB changed
    516
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    516

Documentation and Resources

Datasheets
Design resources