Linear Regulators
TC1301A-APAVUA
LDO Regulator Pos 1.8V3.3V 0.15A/0.3A 8-Pin MSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Fixed
Output Voltage (V)
1.8|3.3
Maximum Output Current (A)
0.15|0.3
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.18@300mA|0.25@150mA
Line Regulation
0.02%/V(Typ)
Load Regulation
0.1%(Typ)
Junction to Ambient
208°C/W(Typ)
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

