Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Inverting
Output Type
Adjustable
Output Voltage (V)
-1.5 to -12
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
12
Maximum Supply Current (mA)
0.16
Maximum Power Dissipation (mW)
730
Maximum Switching Frequency (kHz)
45(Typ)
Efficiency (%)
98(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

