Board Mount Pressure Sensors
TBPDLNN015PGUCV
Pressure Sensor 0psi to 15psi Gage 4-Pin DIP Module
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 15psi
Maximum Overload Pressure
60psi
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±0.15
Minimum Operating Supply Voltage (V)
1.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
12
Maximum Supply Current (mA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Air|Gas|Liquid
Mounting
Through Hole
Package Height
10.94(Max)
Package Width
11
Package Length
7
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
4
Lead Shape
Through Hole

