Box, Enclosure and Rack Accessories
TBC-14263
Aluminum Top Or Bottom Cover for Rack Mount Chassis
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Cover
Material
Aluminum
Color
Natural
Finish
Natural
Product Depth (Imperial - Decimal) (in)
16.79
Product Height (Imperial - Decimal) (in)
0.437
Product Length (Imperial - Decimal) (in)
21.875

