Arrow Electronic Components Online
TB6865AFG|TOSHIBA|simage
TB6865AFG|TOSHIBA|limage
Wireless Charging ICs

TB6865AFG

Wireless Power Transmitter 100-Pin LQFP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Function
    Transmitter
  • Output Voltage (V)
    -0.3 to 24.3
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    -0.3
  • Maximum Input Voltage (V)
    3.9
  • Wireless Power Standard
    Qi v1.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources