Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Step Modes
1, 1/2, 1/4
Interface Type
PWM
Output Voltage (V)
50(Max)
Maximum Output Current (A)
2
Minimum Operating Supply Voltage (V)
10
Operating Supply Voltage Range (V)
10 to 47
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
47
Maximum Supply Current (mA)
7
Maximum Power Dissipation (mW)
1300
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
48
Lead Shape
No Lead

