Arrow Electronic Components Online
TB67S142NG|TOSHIBA|simage
TB67S142NG|TOSHIBA|limage
Motor Controller and Driver ICs

TB67S142NG

Motor Driver 24-Pin SDIP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4
  • Interface Type
    PWM
  • Output Voltage (V)
    10 to 80
  • Maximum Output Current (A)
    3
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    10 to 40
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    5
  • Maximum Power Dissipation (mW)
    1780
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    3.5 mm
  • Package Width
    6.4 mm
  • Package Length
    22.5(Max) mm
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    SDIP
  • Pin Count
    24
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources