Product Technical Specifications
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushed DC Motor
Output Voltage (V)
50(Max)
Maximum Output Current (A)
9
Minimum Operating Supply Voltage (V)
10
Operating Supply Voltage Range (V)
10 to 47
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
47
Maximum Supply Current (mA)
8
Maximum Power Dissipation (mW)
1300
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7
Package Length
7
PCB changed
48
Supplier Package
VQFN EP
Pin Count
48

