Arrow Electronic Components Online
TB6600HG|TOSHIBA|simage
TB6600HG|TOSHIBA|limage
Motor Controller and Driver ICs

TB6600HG

Stepper Motor Driver 25-Pin HZIP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Maximum Output Current (A)
    4.5
  • Minimum Operating Supply Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    8 to 42
  • Maximum Operating Supply Voltage (V)
    42
  • Maximum Power Dissipation (mW)
    40000
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    15.7 mm
  • Package Width
    4.5 mm
  • Package Length
    29.3(Max) mm
  • PCB changed
    25
  • Standard Package Name
    ZIP
  • Supplier Package
    HZIP
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources