Arrow Electronic Components Online
TB5MS|SWTCHCRF|simage
TB5MS|SWTCHCRF|limage
Connector Audio and Video

TB5MS

Conn Tini Plug M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Tini Plug
  • Gender
    M
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Product Diameter (mm)
    14.3
  • Product Length (mm)
    17.95
  • Mounting
    Panel Mount
  • Housing Material
    Thermoplastic
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources