Boxes, Enclosures and Racks
TB-32614-W
White Acrylonitrile Butadiene Styrene Wall Mount Tablet Enclosure
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Tablet Enclosure
Body Material
Acrylonitrile Butadiene Styrene
Body Color
White
Product Length (Metric) (mm)
322
Product Depth (Metric) (mm)
232
Product Height (Metric) (mm)
30
Mounting
Wall Mount