Arrow Electronic Components Online
TB2SG|COMCHIP|simage
TB2SG|COMCHIP|limage
Bridge Rectifiers

TB2S-G

Rectifier Bridge Diode Single 200V 1A 4-Pin Case TBS T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Peak Average Forward Current (A)
    1
  • Peak RMS Reverse Voltage (V)
    140
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    0.95@0.4A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    4.55(Max)
  • Package Length
    5.2(Max)
  • PCB changed
    4
  • Supplier Package
    Case TBS
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources