MEMS Oscillators
TB-66.667MBD-T
5.0x3.2 Timing XO 66.667 MHz CMOS 3.3V 25ppm -40 to 85C
TXC CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Oscillator
Standard Frequency (MHz)
66.667
Frequency Stability (ppm)
±25
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
3.2
Package Length
5
PCB changed
4
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
4
Lead Shape
No Lead

