Arrow Electronic Components Online
TAS5731MPHPR|TI|simage
TAS5731MPHPR|TI|limage
Audio Amplifiers

TAS5731MPHPR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 37.2W Class-AB 48-Pin HTQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.03%@8Ohm@1W
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    3|8
  • Typical Dual Supply Voltage (V)
    3.3|9|12|15|18|24
  • Maximum Dual Supply Voltage (V)
    26.4|3.6
  • Maximum Quiescent Current (mA)
    50@18V
  • Maximum Supply Current (mA)
    68@3.3V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    37.2x1@8Ohm|69.6x1@4Ohm|18.1x2@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    7.2(Max) mm
  • Package Length
    7.2(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources