Arrow Electronic Components Online
TAS5715PHP|TI|simage
TAS5715PHP|TI|limage
Audio Amplifiers

TAS5715PHP

Audio Amp Headphone/Speaker 2-CH Stereo 21.5W Class-D 48-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.03%@8Ohm@1W
  • Output Signal Type
    Differential|Single
  • Output Type
    2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    3|8
  • Typical Dual Supply Voltage (V)
    3.3|9|12|15|18|24
  • Maximum Dual Supply Voltage (V)
    3.6|26
  • Maximum Supply Current (mA)
    85@3.3V@18V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    21.5x2@8Ohm|41.5x2@4Ohm
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources