Audio Amplifiers
TAS5706APAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Headphone/Speaker
Amplifier Type
Class-D
THDN
0.05%@8Ohm@10W
Output Signal Type
Differential|Single
Output Type
1-Channel Mono|2-Channel Stereo|4-Channel Stereo
Minimum Dual Supply Voltage (V)
3|10
Typical Dual Supply Voltage (V)
3.3|12|15|18|24
Maximum Dual Supply Voltage (V)
3.6|26
Maximum Quiescent Current (mA)
57@18V
Maximum Supply Current (mA)
80@3.3V
Power Supply Type
Dual
Typical Output Power x Channels @ Load (W)
20.6x1@8Ohm|20.6x2@8Ohm|18.1x2@4Ohm|18.1x4@4Ohm
Maximum Power Dissipation (mW)
2890
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing

