Audio Amplifiers
TAS5611APHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.03%@8Ohm@1W
Output Signal Type
Differential
Output Type
1-Channel Mono|2-Channel Stereo
Minimum Dual Supply Voltage (V)
10.8|16
Typical Dual Supply Voltage (V)
12|32.5
Maximum Dual Supply Voltage (V)
13.2|34.1
Power Supply Type
Triple
Typical Output Power x Channels @ Load (W)
250x1@2Ohm|165x2@3Ohm
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
14.05(Max)
Package Length
14.05(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing

