Arrow Electronic Components Online
TAS5558DCAR|TI|simage
TAS5558DCAR|TI|limage
Top Searched
Audio Processors

TAS5558DCAR

Audio Processor Bass/Treble 0.4MHz 5-IN 1-OUT 56-Pin HTSSOP EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Tone Control Band
    Bass|Treble
  • Maximum Clock Rate (MHz)
    0.4
  • Number of Audio Inputs
    5
  • Number of Audio Outputs
    1
  • Volume Step (dB)
    0.25
  • Volume Control Range (dB)
    -127 to 18
  • Total Harmonic Distortion
    0.01%
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    14.1(Max)
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    56
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources