Arrow Electronic Components Online
TAS5508CPAGR|TI|simage
TAS5508CPAGR|TI|limage
Audio Processors

TAS5508CPAGR

Audio Processor 8-IN 8-OUT 64-Pin TQFP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Audio Inputs
    8
  • Number of Audio Outputs
    8
  • Volume Control Range (dB)
    -127 to 36
  • Total Harmonic Distortion
    0.01%
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    155(Typ)
  • Maximum Power Dissipation (mW)
    1869
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    10.2(Max) mm
  • Package Length
    10.2(Max) mm
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources