Arrow Electronic Components Online
TAS5411QPWPRQ1|TI|simage
TAS5411QPWPRQ1|TI|limage
Audio Amplifiers

TAS5411QPWPRQ1

Audio Amp Speaker 1-CH Mono 8W Class-D Automotive AEC-Q100 16-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.05%@1W@4Ohm
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    14.4
  • Maximum Single Supply Voltage (V)
    18
  • Minimum Load Resistance (Ohm)
    2
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    8x1@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources