Arrow Electronic Components Online
TAS5342LADDV|TI|simage
TAS5342LADDV|TI|limage
Audio Amplifiers

TAS5342LADDV

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 150W Class-AB 44-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.09%@4Ohm@1W
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo|4-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    10.8|0
  • Typical Dual Supply Voltage (V)
    12|32
  • Maximum Dual Supply Voltage (V)
    13.2|34
  • Maximum Supply Current (mA)
    17@12V/12@12V/20@32V
  • Power Supply Type
    Triple
  • Maximum Output Power x Channels @ Load (W)
    200x1@2Ohm|100x2@4Ohm|40x4@3Ohm
  • Typical Output Power x Channels @ Load (W)
    150x2@2Ohm|80x2@4Ohm|30x4@3Ohm
  • Maximum Power Dissipation (mW)
    3000(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.15 mm
  • Package Width
    6.1 mm
  • Package Length
    14 mm
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources