Arrow Electronic Components Online
TAS5162DDV|TI|simage
TAS5162DDV|TI|limage
Audio Amplifiers

TAS5162DDV

Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 44-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.09%@6Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    0|10.8
  • Typical Dual Supply Voltage (V)
    12|50
  • Maximum Dual Supply Voltage (V)
    13.2|52.5
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    400x1@3Ohm|210x2@6Ohm
  • Maximum Power Dissipation (mW)
    2500(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    6.1
  • Package Length
    14
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources