Arrow Electronic Components Online
TAS5121IDKDR|TI|simage
TAS5121IDKDR|TI|limage
Audio Amplifiers

TAS5121IDKDR

Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.19%@4Ohm@80W|0.09%@4Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    0|3|10.8
  • Typical Dual Supply Voltage (V)
    3.3|12|30.5
  • Maximum Dual Supply Voltage (V)
    3.6|13.2|32
  • Maximum Quiescent Current (mA)
    30@12V/5@30.5V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    100x1@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    3.3(Max) mm
  • Package Width
    11.1(Max) mm
  • Package Length
    16(Max) mm
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    HSSOP EP
  • Pin Count
    36
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources