Arrow Electronic Components Online
TAS2572YCGR|TI|simage
TAS2572YCGR|TI|limage
Audio Amplifiers

TAS2572YCGR

Audio Amp Speaker 1-CH Mono 6.6W Class-D 36-Pin T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • Rail to Rail
    No
  • THDN
    0.0035%
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    1.65|2.5
  • Typical Dual Supply Voltage (V)
    3|5
  • Maximum Dual Supply Voltage (V)
    1.95|5.5
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    6.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources