Audio Amplifiers
TAS2559YZR
Audio Amp Speaker 1-CH Mono 4.5W Class-D 42-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.0035%@8Ohm@1W|0.02%@8Ohm@3W
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Dual Supply Voltage (V)
1.65|2.9
Typical Dual Supply Voltage (V)
3.6|1.8
Maximum Dual Supply Voltage (V)
1.95|5.5
Minimum Load Resistance (Ohm)
4
Power Supply Type
Triple
Typical Output Power x Channels @ Load (W)
4.5x1@6Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.28(Max)
Package Width
3.26(Max)
Package Length
3.51(Max)
PCB changed
42
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
42
Lead Shape
Ball

