Arrow Electronic Components Online
TAS2555YZT|TI|simage
TAS2555YZT|TI|limage
Audio Amplifiers

TAS2555YZT

Audio Amp Speaker 1-CH Mono 5W Class-D 42-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.0035%@8Ohm@1W|0.02%@8Ohm@3W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    1.65|2.9
  • Maximum Dual Supply Voltage (V)
    1.95|5.5
  • Minimum Load Resistance (Ohm)
    4
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    5x1@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max)
  • Package Width
    3.26(Max)
  • Package Length
    3.51(Max)
  • PCB changed
    42
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    42
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources