Arrow Electronic Components Online
TAP476K025CCS|KYOCERAAVX|simage
TAP476K025CCS|KYOCERAAVX|limage
Capacitor Tantalum Solid

TAP476K025CCS

Cap Tant Solid 47uF 25V 10% (9 X 14.5mm) Radial 5mm 1 Ohm 125°C Bulk

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    47uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • ESR (Ohm)
    1
  • Equivalent Series Resistance Type
    Standard
  • IL (uA)
    9.4
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Style
    Dipped
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Size (mm)
    9 X 14.5
  • Wire Form
    Outside Bend
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Height (mm)
    14.5(Max)
  • Product Diameter (mm)
    9(Max)
  • Lead Diameter (mm)
    0.5
  • Seated Plane Height (mm)
    14.5(Max)

Documentation and Resources

Datasheets
Design resources