Capacitor Tantalum Solid
TAP336K016SCS
Cap Tant Solid 33uF 16V 10% (6 X 10mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
33uF
Tolerance
10%
Voltage
16VDC
ESR (Ohm)
1.6
Equivalent Series Resistance Type
Standard
IL (uA)
4.2
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Size (mm)
6 X 10
Wire Form
Straight
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Height (mm)
10(Max)
Product Diameter (mm)
6(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
10(Max)

