Arrow Electronic Components Online
TANENGKIT33|KEMET|simage
TANENGKIT33|KEMET|limage
Capacitor Kits

TAN ENG KIT 33

Cap Kit 4.7uF to 330uF 20% 2.5VDC to 50VDC Surface Mount 3528-21/7343-20/7343-31/7343-43 10 X 10 Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Capacitance Range
    4.7uF to 330uF
  • Tolerance
    20%
  • Voltage Range
    2.5VDC to 50VDC
  • Number of Capacitors
    10 X 10
  • Associated Capacitor Family
    T591|T598|T599
  • Associated Product Line
    Capacitor Tantalum Solid
  • Termination Style
    Inward L
  • Package/Case
    3528-21|7343-20|7343-31|7343-43
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources