Arrow Electronic Components Online
TANENGKIT23|KEMET|simage
TANENGKIT23|KEMET|limage
Capacitor Kits

TAN ENG KIT 23

Cap Kit 10uF to 1500uF 20% 2.5VDC to 16VDC Surface Mount 7343-31/7343-43/3528-21/7343-20/7343-40/3216-18/3528-12/7343-15 10 X 17 Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Range
    10uF to 1500uF
  • Tolerance
    20%
  • Voltage Range
    2.5VDC to 16VDC
  • Number of Capacitors
    10 X 17
  • Associated Capacitor Family
    T520|T530|A700
  • Associated Product Line
    Capacitor Aluminum Polymer|Capacitor Tantalum Polymer
  • Termination Style
    Inward L
  • Package/Case
    7343-31|7343-43|3528-21|7343-20|7343-40|3216-18|3528-12|7343-15
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources