Capacitor Kits
TAN ENG KIT 20
Cap Kit 1uF to 470uF 20% 4VDC to 50VDC Surface Mount 7343-31/7343-43/3528-21/3216-18/6032-28 20 X 10 Capacitor
KEMET CorporationProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Capacitance Range
1uF to 470uF
Tolerance
20%
Voltage Range
4VDC to 50VDC
Number of Capacitors
20 X 10
Associated Capacitor Family
T491
Associated Product Line
Capacitor Tantalum Solid
Termination Style
Pad
Package/Case
7343-31|7343-43|3528-21|3216-18|6032-28
Mounting
Surface Mount

