Capacitor Tantalum Solid
TAJT106K010RNJ
Cap Tant Solid 10uF 10V T CASE 10% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 3 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
10uF
Tolerance
10%
Voltage
10VDC
ESR (Ohm)
3
Equivalent Series Resistance Type
Standard
IR (mA)
163
IL (uA)
1
Polarity
Polar
Dissipation Factor (%)
6
Special Features
Low Profile
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
T
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.5 X 2.8 X 1.2
Package/Case
3528-12
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.5
Product Depth (mm)
2.8
Product Height (mm)
1.2(Max)
Product Weight (g)
0.035
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
-0.1|+0.2

