Arrow Electronic Components Online
TAD14241111-002|TE|simage
TAD14241111-002|TE|limage
Cable Assembly Other

TAD14241111-002

Industrial Ethernet Cable

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Round
  • Number of Contacts
    4
  • Connector Type A
    M12 Circular
  • Cable Length (m)
    1
  • Wire Size (AWG)
    22
  • Color
    Green
  • Maximum Voltage Rating
    250VDC
  • Packaging
    Bag
  • Maximum Current Rating (A)
    4/Contact
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources