Arrow Electronic Components Online
TACL225K016FTA|KYOCERAAVX|simage
TACL225K016FTA|KYOCERAAVX|limage
Capacitor Tantalum Solid

TACL225K016FTA

Cap Tant Solid 2.2uF 16V L CASE 10% (1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 7.5 Ohm 125°C Medical T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    2.2uF
  • Tolerance
    10%
  • Voltage
    16VDC
  • ESR (Ohm)
    7.5
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    58
  • IL (uA)
    0.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    10
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    L
  • Case Style
    Conformal Coated
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Size (mm)
    1.6 X 0.85 X 0.85
  • Package/Case
    1608-10
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.85
  • Product Height (mm)
    0.85
  • Product Weight (g)
    0.0086

Documentation and Resources

Datasheets
Design resources