You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TAA753A1611-080|TE|simage
TAA753A1611-080|TE|originalImage
Cable Assembly Other

TAA753A1611-080

M8/M12 Cable Assembly

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    PVC
  • Number of Contacts
    5
  • Connector Type A
    M12 Circular
  • Cable Length (m)
    8
  • Wire Size (AWG)
    22-24
  • Color
    Gray
  • Maximum Voltage Rating
    60VAC
  • Maximum Current Rating (A)
    4/Contact
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources