Arrow Electronic Components Online
TA78M09FTE16L1NQ|TOSHIBA|limage
TA78M09FTE16L1NQ|TOSHIBA|simage
Linear Regulators

TA78M09F(TE16L1,NQ

Standard Regulator Pos 9V 0.5A 3-Pin(2+Tab) New PW-Mold T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    9
  • Maximum Output Current (A)
    0.5
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    100mV
  • Load Regulation
    180mV
  • Maximum Quiescent Current (mA)
    8
  • Maximum Power Dissipation (mW)
    1000
  • Junction to Ambient
    125°C/W
  • Junction to Case
    12.5°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    5.5
  • Package Length
    6.5
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    New PW-Mold
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources