Connector Audio and Video
TA3FX
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Mini XLR Connector
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Housing Color
Black
Product Diameter (mm)
10.5
Product Length (mm)
48
Mounting
Cable Mount
Housing Material
Zinc Die Cast
Contact Plating
Silver
Contact Material
Copper Alloy

