You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
T50L8M4|HELLERMN|limage
T50L8M4|HELLERMN|simage
扎线带

T50L8M4

Cable Ties, Standard Locking Polyamide 6/6 Gray 110mm 225N Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Gray
  • Body Material
    Polyamide 6/6
  • Maximum Bundle Diameter (mm)
    110
  • Tensile Strength (N)
    225(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    390

Documentation and Resources

Datasheets
Design resources