Arrow Electronic Components Online
T4171010402-001|TE|simage
T4171010402-001|TE|limage
Cable Assembly Other

T4171010402-001

Cable Assembly for Circular Connector

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    2
  • Wire Size (AWG)
    22
  • Color
    Silver
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Contact Plating
    Gold
  • Maximum Current Rating (A)
    4/Contact

Documentation and Resources

Datasheets
Design resources