Arrow Electronic Components Online
T4110502051-000|TE|simage
T4110502051-000|TE|limage
Connector Circular

T4110502051-000

Conn M12 Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    D
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Screw
  • Wire Size (AWG)
    18
  • Less Contact
    No
  • Contact Material
    Bronze
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Polybutylene Terephthalate
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    60V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    8
  • Product Diameter (mm)
    20
  • Product Length (mm)
    53

Documentation and Resources

Datasheets
Design resources