Spectrum Analyzers
T3SA3100
9KHz-2.1GHz, Spectrum Analyzer, Phase Noise<-98dBc/Hz, Amplitude Accuracy<0.7dB, 10.1" Color Display
Teledyne LeCroyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
Unconfirmed
HTS
9030.20.10.00
Style
Bench
Display Type
TFT LCD
Frequency Range
9kHz to 2.1GHz
Interface Type
USB
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
4600
Dimensions (mm)
393x207x116.5

