Bench Power Supplies
T3PS43203
Bench Power Supply 0V to 32V/0V to 32V/15V/5V Quad-OUT 0A to 3A/0A to 3A/0A to 1A/0A to 1A 212W
Teledyne LeCroyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
Unconfirmed
HTS
EA
Number of Outputs
4
Ripple and Noise
1mV
Output Voltage Range (V)
0 to 32|15|5
Maximum Output Current (A)
0 to 3|0 to 1
Maximum Output Power (W)
212

