Bench Power Supplies
T3PS23203
Bench Power Supply 0V to 32V/0V to 32V Dual-OUT 0A to 3A/0A to 3A 192W
Teledyne LeCroyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Number of Outputs
2
Ripple and Noise
1mV
Output Voltage Range (V)
0 to 32
Maximum Output Current (A)
0 to 3
Maximum Output Power (W)
192

