Arrow Electronic Components Online
T3PS16081P|LECROY|simage
T3PS16081P|LECROY|limage
Bench Power Supplies

T3PS16081P

Bench Power Supply 0V to 16V Single-OUT 0A to 8A 128W

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LCD
  • Number of Displays
    1
  • Number of Outputs
    1
  • Fan
    Yes
  • Load Regulation
    2mV
  • Ripple and Noise
    3mV
  • Interface Type
    LAN/USB
  • Output Voltage Range (V)
    0 to 16
  • Maximum Output Current (A)
    0 to 8
  • Maximum Output Power (W)
    128
  • Power Supply Color
    White/Grey
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    5500

Documentation and Resources

Datasheets
Design resources